P4KE16C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,573
Unit Price: $0.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06927
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06927
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.12114
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07043
Datasheet
23.63V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE16C

DigiKey Part Number
P4KE16C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE16C
Description
TVS DIODE 18.8VWM DO214AB SMC
Customer Reference
Detailed Description
23.63V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE16C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.63V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable