440V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4802SCLRP

DigiKey Part Number
18-P4802SCLRPTR-ND - Tape & Reel (TR)
18-P4802SCLRPCT-ND - Cut Tape (CT)
18-P4802SCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4802SCLRP
Description
THYRISTOR 440V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
440V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
600V
Voltage - Off State
440V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
20pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,566
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.26400$12.64
100$0.85350$85.35
500$0.67754$338.77
1,000$0.63464$634.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51850$1,296.25
Manufacturers Standard Package