
P2300SDLRP | |
|---|---|
DigiKey Part Number | P2300SDLRPTR-ND - Tape & Reel (TR) P2300SDLRPCT-ND - Cut Tape (CT) P2300SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SDLRP |
Description | THYRISTOR 190V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.33100 | $13.31 |
| 100 | $0.89850 | $89.85 |
| 500 | $0.71334 | $356.67 |
| 1,000 | $0.65379 | $653.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50000 | $1,250.00 |

