
P2000SCLRP | |
|---|---|
DigiKey Part Number | P2000SCLRPTR-ND - Tape & Reel (TR) P2000SCLRPCT-ND - Cut Tape (CT) P2000SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2000SCLRP |
Description | THYRISTOR 180V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.10100 | $11.01 |
| 100 | $0.74210 | $74.21 |
| 500 | $0.58828 | $294.14 |
| 1,000 | $0.53881 | $538.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41971 | $1,049.28 |
| 5,000 | $0.41875 | $2,093.75 |

