
P1300EALAP | |
|---|---|
DigiKey Part Number | P1300EALAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1300EALAP |
Description | THYRISTOR 120V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) Formed Leads | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43838 | $4,383.80 |

