
P0722SBLRP | |
|---|---|
DigiKey Part Number | P0722SBLRPTR-ND - Tape & Reel (TR) P0722SBLRPCT-ND - Cut Tape (CT) P0722SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0722SBLRP |
Description | THYRISTOR 65V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.07400 | $10.74 |
| 100 | $0.72320 | $72.32 |
| 500 | $0.57266 | $286.33 |
| 1,000 | $0.52425 | $524.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48038 | $1,200.95 |

