6V Off-State 150 A Ipp TVS Thyristor SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080S4BLRP

DigiKey Part Number
P0080S4BLRPTR-ND - Tape & Reel (TR)
P0080S4BLRPCT-ND - Cut Tape (CT)
P0080S4BLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080S4BLRP
Description
THYRISTOR 6V 150A SOD-123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,938
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.81400$8.14
100$0.53770$53.77
500$0.41892$209.46
1,000$0.38069$380.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29891$896.73
6,000$0.28750$1,725.00
Manufacturers Standard Package