120V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK6-066C-TP

DigiKey Part Number
LTKAK6-066C-TP-ND
Manufacturer
Manufacturer Product Number
LTKAK6-066C-TP
Description
TVS DIODE 66VWM 120V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
120V
Mfr
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Tube
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5500pF @ 10kHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
66V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
72V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$28.35420$2,835.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.