
LR250602CR | |
|---|---|
DigiKey Part Number | LR250602CR-ND |
Manufacturer | |
Manufacturer Product Number | LR250602CR |
Description | FUSE HLDR CART 250V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 250V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |

