
LCE6.5A-B | |
|---|---|
DigiKey Part Number | LCE6.5A-B-ND |
Manufacturer | |
Manufacturer Product Number | LCE6.5A-B |
Description | TVS DIODE 6.5VWM 11.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61000 | $6.10 |
| 100 | $0.39970 | $39.97 |
| 500 | $0.30906 | $154.53 |
| 1,000 | $0.27987 | $279.87 |
| 2,000 | $0.25531 | $510.62 |
| 5,000 | $0.22871 | $1,143.55 |
| 10,000 | $0.22450 | $2,245.00 |




