
P6KE12A | |
|---|---|
DigiKey Part Number | 1801-P6KE12ATR-ND - Tape & Reel (TR) 1801-P6KE12ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE12A |
Description | TVS DIODE 10.2VWM 16.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.28600 | $2.86 |
| 100 | $0.18300 | $18.30 |
| 500 | $0.15200 | $76.00 |
| 1,000 | $0.12600 | $126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.10600 | $371.00 |

