HT32RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 29,396
Unit Price: $0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 78,381
Unit Price: $0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 34,833
Unit Price: $0.38000
Datasheet
Diac/Sidac Thyristor 27 ~ 37V DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT32RP

DigiKey Part Number
HT32RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HT32RP
Description
DIAC/SIDAC 27-37V 2A DO-35
Customer Reference
Detailed Description
Diac/Sidac Thyristor 27 ~ 37V DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
27 ~ 37V
Current - Breakover
15 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types