Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS28-151M-R20-2 | |
|---|---|
DigiKey Part Number | GTCS28-151M-R20-2TR-ND - Tape & Reel (TR) GTCS28-151M-R20-2CT-ND - Cut Tape (CT) GTCS28-151M-R20-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS28-151M-R20-2 |
Description | GDT 150V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 5 | $2.60000 | $13.00 |
| 10 | $2.39900 | $23.99 |
| 50 | $1.99040 | $99.52 |
| 100 | $1.83590 | $183.59 |
| 250 | $1.64924 | $412.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.52004 | $760.02 |
| 1,000 | $1.40024 | $1,400.24 |
| 1,500 | $1.36237 | $2,043.56 |



