Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS23-401M-R01-2

DigiKey Part Number
18-GTCS23-401M-R01-2TR-ND - Tape & Reel (TR)
18-GTCS23-401M-R01-2CT-ND - Cut Tape (CT)
18-GTCS23-401M-R01-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCS23-401M-R01-2
Description
GDT 400V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GTCS23-401M-R01-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
5$0.99400$4.97
10$0.91700$9.17
50$0.76060$38.03
100$0.70170$70.17
250$0.63068$157.67
500$0.58158$290.79
1,000$0.53610$536.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44454$889.08
4,000$0.42138$1,685.52
Manufacturers Standard Package