820 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Building Automation – Protect/Sense/Control

FBMOV510M

DigiKey Part Number
F4389-ND
Manufacturer
Manufacturer Product Number
FBMOV510M
Description
VARSTR 820V 40KA AXIAL CYLINDER
Customer Reference
Detailed Description
820 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
40 kA
Energy
1040J
Number of Circuits
1
Capacitance @ Frequency
1360 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Screw Mount
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$107.86250$431.45
Manufacturers Standard Package