FBMOV320M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 642
Unit Price: $22.03000
Datasheet
510 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Building Automation – Protect/Sense/Control

FBMOV320M

DigiKey Part Number
F4385-ND
Manufacturer
Manufacturer Product Number
FBMOV320M
Description
VARSTR 510V 40KA AXIAL CYLINDER
Customer Reference
Detailed Description
510 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
40 kA
Energy
780J
Number of Circuits
1
Capacitance @ Frequency
2160 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Screw Mount
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes