MFR Recommended



FBMOV230M | |
|---|---|
DigiKey Part Number | F4381-ND |
Manufacturer | |
Manufacturer Product Number | FBMOV230M |
Description | VARSTR 360V 40KA AXIAL CYLINDER |
Customer Reference | |
Detailed Description | 360 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 40 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Screw Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |


