MFR Recommended



FBMOV115M | |
|---|---|
DigiKey Part Number | F4376-ND |
Manufacturer | |
Manufacturer Product Number | FBMOV115M |
Description | VARSTR 180V 40KA AXIAL CYLINDER |
Customer Reference | |
Detailed Description | 180 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 40 kA | |
Energy | 340J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Screw Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |


