N-Channel, Depletion Mode 800 V 1.8W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3980ZTR

DigiKey Part Number
212-CPC3980ZTR-ND - Tape & Reel (TR)
212-CPC3980ZTRCT-ND - Cut Tape (CT)
212-CPC3980ZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3980ZTR
Description
MOSFET N-CH 800V SOT223
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 800 V 1.8W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
45Ohm @ 100mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$0.95900$9.59
100$0.63840$63.84
500$0.50080$250.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48849$488.49
2,000$0.44864$897.28
3,000$0.42833$1,284.99
5,000$0.40552$2,027.60
7,000$0.39201$2,744.07
10,000$0.37888$3,788.80
Manufacturers Standard Package