Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3204UCLTP

DigiKey Part Number
B3204UCLTP-ND
Manufacturer
Manufacturer Product Number
B3204UCLTP
Description
TVS DEV MIXED ADJUSTABLE MS-013
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
MS-013
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
10,500$3.38362$35,528.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.