B3204UATP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $2.27850
Datasheet
Image for B3204UATP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3204UATP

DigiKey Part Number
B3204UATP-ND
Manufacturer
Manufacturer Product Number
B3204UATP
Description
TVS DEV MIXED ADJUSTABLE MS-013
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
Adjustable
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
MS-013
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types