
6SVPE390M | |
|---|---|
DigiKey Part Number | 10-6SVPE390MTR-ND - Tape & Reel (TR) 10-6SVPE390MCT-ND - Cut Tape (CT) 10-6SVPE390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE390M |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.04200 | $10.42 |
| 50 | $0.80480 | $40.24 |
| 100 | $0.72990 | $72.99 |
| 500 | $0.60090 | $300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55000 | $550.00 |
| 2,000 | $0.51687 | $1,033.74 |
| 3,000 | $0.50016 | $1,500.48 |
| 5,000 | $0.48153 | $2,407.65 |
| 7,000 | $0.47059 | $3,294.13 |
| 10,000 | $0.46002 | $4,600.20 |

