
AK10-270C-Y | |
|---|---|
DigiKey Part Number | 18-AK10-270C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK10-270C-Y |
Description | TVS DIODE 270VWM 401VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 401V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 401V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 270V | Supplier Device Package |
Voltage - Breakdown (Min) 283V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.26000 | $80.26 |
| 56 | $72.06214 | $4,035.48 |

