
8338 | |
|---|---|
DigiKey Part Number | F9075-ND |
Manufacturer | |
Manufacturer Product Number | 8338 |
Description | HEX NUT 22.23MM BRASS 5/8"-32 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5/8"-32 Hex Nut 0.875" (22.23mm) Brass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/8"-32 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.875" (22.23mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.36343 | $545.37 |

