
8322 | |
|---|---|
DigiKey Part Number | F9061-ND |
Manufacturer | |
Manufacturer Product Number | 8322 |
Description | HEX NUT 5/8" STEEL 7/16"-20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7/16"-20 Hex Nut 0.625" (15.88mm) 5/8" Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 7/16"-20 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44882 | $2,244.10 |

