5/8"-32 Hex Nut 0.875" (22.23mm) Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8307

DigiKey Part Number
F9059-ND
Manufacturer
Manufacturer Product Number
8307
Description
HEX NUT 22.23MM STEEL 5/8"-32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5/8"-32 Hex Nut 0.875" (22.23mm) Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
5/8"-32
Thickness
0.125" (3.18mm) 1/8"
Width
0.875" (22.23mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
160$0.86969$139.15
Manufacturers Standard Package