
8304 | |
|---|---|
DigiKey Part Number | F9058-ND |
Manufacturer | |
Manufacturer Product Number | 8304 |
Description | NUT KNURLED BRASS 5/8"-32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/8"-32 Knurled Nut 0.750" (19.05mm) 3/4" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Knurled | |
Thread Size | 5/8"-32 | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Brass | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.98815 | $2,390.52 |

