12V Clamp 416.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ7.0CAS

DigiKey Part Number
18-5.0SMDJ7.0CASTR-ND - Tape & Reel (TR)
18-5.0SMDJ7.0CASCT-ND - Cut Tape (CT)
18-5.0SMDJ7.0CASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ7.0CAS
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V Clamp 416.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ7.0CAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
416.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,180
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.49000$2.49
10$1.59900$15.99
100$1.08870$108.87
500$0.87022$435.11
1,000$0.79997$799.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63950$1,918.50
Manufacturers Standard Package