Similar
Similar
Similar

46212500000 | |
|---|---|
DigiKey Part Number | F10844TR-ND - Tape & Reel (TR) F10844CT-ND - Cut Tape (CT) F10844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46212500000 |
Description | FUSE BRD MNT 2.5A 350VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.0 | |
Approval Agency | UL, UMF | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0278 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 5 | $2.88000 | $14.40 |
| 10 | $2.65700 | $26.57 |
| 50 | $2.20440 | $110.22 |
| 100 | $2.03330 | $203.33 |
| 250 | $1.82664 | $456.66 |
| 500 | $1.68360 | $841.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.28663 | $1,929.94 |




