
39606300000 | |
|---|---|
DigiKey Part Number | F5514CT-ND - Cut Tape (CT) F5514TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39606300000 |
Description | FUSE BRD MNT 630MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39606300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.15 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 5 | $1.43800 | $7.19 |
| 10 | $1.32800 | $13.28 |
| 50 | $1.10160 | $55.08 |
| 100 | $1.01630 | $101.63 |
| 250 | $0.91332 | $228.33 |
| 500 | $0.84208 | $421.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.63926 | $894.96 |
| 2,800 | $0.60013 | $1,680.36 |

