3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39513150440

DigiKey Part Number
WK4324BK-ND
Manufacturer
Manufacturer Product Number
39513150440
Description
FUSE BRD MNT 3.15A 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.9
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0247 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.93000$1.93
5$1.60000$8.00
10$1.47700$14.77
50$1.22560$61.28
100$1.13060$113.06
250$1.01592$253.98
500$0.93656$468.28
1,400$0.82928$1,160.99
5,600$0.79938$4,476.53
Manufacturers Standard Package