
38EV450.ZXBDM | |
|---|---|
DigiKey Part Number | 18-38EV450.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 38EV450.ZXBDM |
Description | High Voltage Fuses Rated 500 V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 450A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 38EV450.ZXBDM Models |
Category | Current Rating (Amps) 450A |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 500 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 30kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.496" Dia x 2.047" L (38.00mm x 52.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.40000 | $52.40 |
| 5 | $43.47000 | $217.35 |
| 48 | $33.35250 | $1,600.92 |
| 96 | $30.72229 | $2,949.34 |
| 144 | $30.12486 | $4,337.98 |

