
38EV400.ZXBDM | |
|---|---|
DigiKey Part Number | 18-38EV400.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 38EV400.ZXBDM |
Description | High Voltage Fuses Rated 500 V |
Customer Reference | |
Detailed Description | 400A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 38EV400.ZXBDM Models |
Category | Current Rating (Amps) 400A |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 500 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Breaking Capacity @ Rated Voltage 30kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.496" Dia x 2.047" L (38.00mm x 52.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.05000 | $48.05 |
| 5 | $39.86000 | $199.30 |

