1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38311000000

DigiKey Part Number
WK6297CT-ND - Cut Tape (CT)
WK6297TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38311000000
Description
FUSE BOARD MNT 1A 300VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.0
Approval Agency
cURus, PSE
Operating Temperature
-65°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0625 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,913
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
5$1.48200$7.41
10$1.36700$13.67
50$1.13380$56.69
100$1.04610$104.61
250$0.94008$235.02
500$0.86676$433.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.68470$684.70
2,000$0.63069$1,261.38
3,000$0.61950$1,858.50
Manufacturers Standard Package