73V Clamp 415.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA43A-B

DigiKey Part Number
30KPA43A-B-ND
Manufacturer
Manufacturer Product Number
30KPA43A-B
Description
TVS DIODE 43VWM 73VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
73V Clamp 415.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA43A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
415.1A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
43V
Supplier Device Package
Voltage - Breakdown (Min)
48V
Base Product Number
Voltage - Clamping (Max) @ Ipp
73V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.16000$19.16
10$13.77200$137.72
100$12.23650$1,223.65
Manufacturers Standard Package