
20KPA112 | |
|---|---|
DigiKey Part Number | 20KPA112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA112 |
Description | TVS DIODE 112VWM 191.1VC P600 |
Customer Reference | |
Detailed Description | 191.1V Clamp 111A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 112V | |
Voltage - Breakdown (Min) | 118.22V | |
Voltage - Clamping (Max) @ Ipp | 191.1V | |
Current - Peak Pulse (10/1000µs) | 111A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |


