1SMC5.0AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 37,913
Unit Price: $0.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 235
Unit Price: $1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 577
Unit Price: $1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,675
Unit Price: $1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 10,926
Unit Price: $1.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Bourns Inc.
In Stock: 25,867
Unit Price: $1.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,996
Unit Price: $1.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.80180
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.46064
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5.0AT3G

DigiKey Part Number
1SMC5.0AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC5.0AT3G
Description
TVS DIODE 5VWM 9.2VC SMC
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes