1SMB33AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 50,900
Unit Price: $0.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 87,775
Unit Price: $0.37000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,032
Unit Price: $0.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 674
Unit Price: $0.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,706
Unit Price: $0.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB33AT3G

DigiKey Part Number
1SMB33AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB33AT3G
Description
TVS DIODE 33VWM 53.3VC SMB
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
510pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes