1SMB22AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 19,431
Unit Price: $0.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 213,900
Unit Price: $0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,484
Unit Price: $0.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,775
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.18162
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB22AT3G

DigiKey Part Number
1SMB22AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB22AT3G
Description
TVS DIODE 22VWM 35.5VC SMB
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
730pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes