1SMB13AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 42,558
Unit Price: $0.49000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,902
Unit Price: $0.63000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,675
Unit Price: $0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.30800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.40040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.18162
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB13AT3G

DigiKey Part Number
1SMB13AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB13AT3G
Description
TVS DIODE 13VWM 21.5VC SMB
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1160pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes