1SMA6.0AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 29,189
Unit Price: $0.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17,103
Unit Price: $0.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15,345
Unit Price: $0.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11269
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.29000

Similar


Bourns Inc.
In Stock: 1,019
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 22,878
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.18480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.18480
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09690
Datasheet
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA6.0AT3G

DigiKey Part Number
1SMA6.0AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA6.0AT3G
Description
TVS DIODE 6VWM 10.3VC SMA
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1730pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes