1N6286AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11,694
Unit Price: $0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,406
Unit Price: $0.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.32100

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38341
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 477
Unit Price: $1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06927
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06927
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.12114
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07043
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.10600
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09229
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09352
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.16601
Datasheet
59.3V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6286AG

DigiKey Part Number
1N6286AGOS-ND
Manufacturer
Manufacturer Product Number
1N6286AG
Description
TVS DIODE 36.8VWM 59.3VC AXIAL
Customer Reference
Detailed Description
59.3V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes