1KSMBJ36CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 999
Unit Price: $0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,260
Unit Price: $0.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,160
Unit Price: $0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16491
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16033
Datasheet

Similar


STMicroelectronics
In Stock: 8,411
Unit Price: $0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,610
Unit Price: $0.41000
Datasheet
49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMBJ36CA

DigiKey Part Number
1KSMBJ36CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMBJ36CA
Description
TVS DIODE 30.8VWM DO214AA
Customer Reference
Detailed Description
49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMBJ36CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes