
168.6785.5207 | |
|---|---|
DigiKey Part Number | F5182-ND |
Manufacturer | |
Manufacturer Product Number | 168.6785.5207 |
Description | FUSE AUTO 20A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 331.0 | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.469" L x 0.150" W x 0.339" H (11.90mm x 3.80mm x 8.60mm) | |
DC Cold Resistance | 0.0031 Ohms |


