15KPA60-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 905
Unit Price: $12.40000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $6.79140
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $7.39200
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $7.39200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.50580
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $8.93200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.07020
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.07020
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,853
Unit Price: $3.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.79125
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.41690
Datasheet
102.27V Clamp 155A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA60-B

DigiKey Part Number
15KPA60-B-ND
Manufacturer
Manufacturer Product Number
15KPA60-B
Description
TVS DIODE 60VWM 102.27VC P600
Customer Reference
Detailed Description
102.27V Clamp 155A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA60-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
155A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
63.18V
Base Product Number
Voltage - Clamping (Max) @ Ipp
102.27V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA60ALittelfuse Inc.90515KPA60ACT-ND$12.40000Direct
15KPA60A-BLittelfuse Inc.015KPA60A-B-ND$6.79140Direct
15KP60A-APMCC (Micro Commercial Components)0353-15KP60A-APTB-ND$7.39200Similar
15KP60A-TPMCC (Micro Commercial Components)015KP60A-TP-ND$7.39200Similar
15KPA60AE3/TR13Microchip Technology015KPA60AE3/TR13-ND$13.50580Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable