Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15KPA51CA | |
|---|---|
DigiKey Part Number | 18-15KPA51CATR-ND - Tape & Reel (TR) 18-15KPA51CACT-ND - Cut Tape (CT) 18-15KPA51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15KPA51CA |
Description | TVS DIODE 51VWM 82.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA51CA Models |
Category | Current - Peak Pulse (10/1000µs) 182.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 57V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA51CAE3/TR13 | Microchip Technology | 0 | 15KPA51CAE3/TR13-ND | $13.50580 | Direct |
| 15KPA51CE3/TR13 | Microchip Technology | 0 | 15KPA51CE3/TR13-ND | $13.50580 | Direct |
| 15KP51CA | Eaton - Electronics Division | 0 | 283-15KP51CATB-ND | $3.94240 | Similar |
| 15KP51CA-TP | MCC (Micro Commercial Components) | 0 | 353-15KP51CA-TP-ND | $7.39200 | Similar |
| 15KPA51CA/B | YAGEO | 0 | 13-15KPA51CA/BTB-ND | $4.42059 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.79140 | $5,433.12 |





