Direct
Direct

15KPA22CA-B | |
|---|---|
DigiKey Part Number | 15KPA22CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA22CA-B |
Description | TVS DIODE 22VWM 37.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.1V Clamp 407A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA22CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 407A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.57V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA22CAE3/TR13 | Microchip Technology | 0 | 15KPA22CAE3/TR13-ND | $13.50580 | Direct |
| 15KPA22CE3/TR13 | Microchip Technology | 0 | 15KPA22CE3/TR13-ND | $13.50580 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.09360 | $509.36 |


