Direct
Similar
Similar
Similar
Similar
Similar
Similar

15KPA130-B | |
|---|---|
DigiKey Part Number | 15KPA130-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA130-B |
Description | TVS DIODE 130VWM 218.72VC P600 |
Customer Reference | |
Detailed Description | 218.72V Clamp 72.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA130-B Models |
Category | Current - Peak Pulse (10/1000µs) 72.5A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 136.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 218.72V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA130A | Littelfuse Inc. | 0 | 15KPA130A-ND | $6.79140 | Direct |
| 15KPA130A-B | Littelfuse Inc. | 0 | 15KPA130A-B-ND | $6.79140 | Direct |
| 15KP130A-TP | MCC (Micro Commercial Components) | 0 | 353-15KP130A-TP-ND | $7.39200 | Similar |
| 15KPA130AE3/TR13 | Microchip Technology | 0 | 15KPA130AE3/TR13-ND | $13.50580 | Similar |
| 15KPA130E3/TR13 | Microchip Technology | 0 | 15KPA130E3/TR13-ND | $13.50580 | Similar |





