125.6785.5102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 13,845
Unit Price: $1.04000
Datasheet
Image for 125.6785.5102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125.6785.5102

DigiKey Part Number
WK5105-ND
Manufacturer
Manufacturer Product Number
125.6785.5102
Description
FUSE AUTO 10A 125VDC BLADE MINI
Customer Reference
Detailed Description
10 A 125 V Fuse Automotive Requires Holder Blade, Miniature
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
85.0
Approval Agency
-
Operating Temperature
-
Color
Red
Size / Dimension
0.469" L x 0.150" W x 0.339" H (11.90mm x 3.80mm x 8.60mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types