1206SFS100F/63-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13,729
Unit Price: $1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,783
Unit Price: $0.92000
Datasheet

Similar


Bourns Inc.
In Stock: 2,549
Unit Price: $1.06000
Datasheet
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFS100F/63-2

DigiKey Part Number
1206SFS100F/63-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFS100F/63-2
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SFS100F/63-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.11
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.36 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes